Delta Electronics Inverter Drive, 2.2 kW, 3 Phase, 460 V, 5.5 A, VFD-ME Series
Technical Document
Specifications
Brand
Delta ElectronicsPower Rating
2.2 kW
Phase
3
Supply Voltage
460 V
Current Rating
5.5 A
Series
VFD-ME
Field Bus Communication Type
Modbus RS485
IP Rating
IP20
Output Frequency
0 → 599Hz
Stock information temporarily unavailable.
AED 2,014.27
AED 2,014.27 Each (ex VAT)
AED 2,114.98
AED 2,114.98 Each (inc. VAT)
Delta Electronics Inverter Drive, 2.2 kW, 3 Phase, 460 V, 5.5 A, VFD-ME Series
1
AED 2,014.27
AED 2,014.27 Each (ex VAT)
AED 2,114.98
AED 2,114.98 Each (inc. VAT)
Delta Electronics Inverter Drive, 2.2 kW, 3 Phase, 460 V, 5.5 A, VFD-ME Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta ElectronicsPower Rating
2.2 kW
Phase
3
Supply Voltage
460 V
Current Rating
5.5 A
Series
VFD-ME
Field Bus Communication Type
Modbus RS485
IP Rating
IP20
Output Frequency
0 → 599Hz