Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta-Mobrey Gap Sensor Level Alarm Switch Level Switch, FET Output, Horizontal, Vertical, Polyphenylene Sulfide Body

RS Stock No.: 204-6733Brand: Delta-MobreyManufacturers Part No.: 003H2
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Gap Sensor Level Alarm Switch

Mounting Type

Horizontal, Vertical

Switch Output

FET

Body Material

Polyphenylene Sulfide

Cable Length

3m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Maximum Current

100 mA

Maximum Pressure

5bar

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,885.28

AED 1,885.28 Each (ex VAT)

AED 1,979.54

AED 1,979.54 Each (inc. VAT)

Delta-Mobrey Gap Sensor Level Alarm Switch Level Switch, FET Output, Horizontal, Vertical, Polyphenylene Sulfide Body

AED 1,885.28

AED 1,885.28 Each (ex VAT)

AED 1,979.54

AED 1,979.54 Each (inc. VAT)

Delta-Mobrey Gap Sensor Level Alarm Switch Level Switch, FET Output, Horizontal, Vertical, Polyphenylene Sulfide Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Gap Sensor Level Alarm Switch

Mounting Type

Horizontal, Vertical

Switch Output

FET

Body Material

Polyphenylene Sulfide

Cable Length

3m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Maximum Current

100 mA

Maximum Pressure

5bar

Country of Origin

United Kingdom