Delta Plus AEBUIS5KA Khaki Steel Toe Capped Unisex Safety Boots, UK 9, EU 43

RS Stock No.: 301-395Brand: Delta PlusManufacturers Part No.: AEBUIS5KA43
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

AEBUIS5KA

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Khaki

Safety Toe Type

Steel

Country of Origin

India

Stock information temporarily unavailable.

AED 780.10

AED 780.10 1 Pair (ex VAT)

AED 819.10

AED 819.10 1 Pair (inc. VAT)

Delta Plus AEBUIS5KA Khaki Steel Toe Capped Unisex Safety Boots, UK 9, EU 43

AED 780.10

AED 780.10 1 Pair (ex VAT)

AED 819.10

AED 819.10 1 Pair (inc. VAT)

Delta Plus AEBUIS5KA Khaki Steel Toe Capped Unisex Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

AEBUIS5KA

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Khaki

Safety Toe Type

Steel

Country of Origin

India