Technical Document
Specifications
Brand
Delta PlusSeries
ARENAL S3S SR
Gender
Unisex
Shoe Size EU
47
Shoe Size UK
12
Shoe Size US
13
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Country of Origin
China
Stock information temporarily unavailable.
AED 496.02
AED 496.02 1 Pair (ex VAT)
AED 520.82
AED 520.82 1 Pair (inc. VAT)
Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes, UK 12, EU 47
1
AED 496.02
AED 496.02 1 Pair (ex VAT)
AED 520.82
AED 520.82 1 Pair (inc. VAT)
Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes, UK 12, EU 47
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusSeries
ARENAL S3S SR
Gender
Unisex
Shoe Size EU
47
Shoe Size UK
12
Shoe Size US
13
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Country of Origin
China