Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta Plus ASO2 Anti-Mist UV Safety Glasses, Smoke Polycarbonate Lens

RS Stock No.: 282-0892Brand: Delta PlusManufacturers Part No.: ASO2FU
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Smoke

UV Protection

Yes

Style Type

Safety Spectacles

Anti-Mist Coating

Yes

Series

ASO2

Lens Material

Polycarbonate

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,077.82

AED 107.782 Each (In a Pack of 10) (ex VAT)

AED 1,131.71

AED 113.171 Each (In a Pack of 10) (inc. VAT)

Delta Plus ASO2 Anti-Mist UV Safety Glasses, Smoke Polycarbonate Lens

AED 1,077.82

AED 107.782 Each (In a Pack of 10) (ex VAT)

AED 1,131.71

AED 113.171 Each (In a Pack of 10) (inc. VAT)

Delta Plus ASO2 Anti-Mist UV Safety Glasses, Smoke Polycarbonate Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Smoke

UV Protection

Yes

Style Type

Safety Spectacles

Anti-Mist Coating

Yes

Series

ASO2

Lens Material

Polycarbonate

Country of Origin

Taiwan, Province Of China