Technical Document
Specifications
Brand
Delta PlusSeries
ASTIS1P
Gender
Unisex
Shoe Size EU
38
Colour
Blue, Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Cut, Shock, Slip
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Textile, Leather
Country of Origin
China
AED 273.10
AED 273.10 1 Pair (ex VAT)
AED 286.76
AED 286.76 1 Pair (inc. VAT)
1
AED 273.10
AED 273.10 1 Pair (ex VAT)
AED 286.76
AED 286.76 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusSeries
ASTIS1P
Gender
Unisex
Shoe Size EU
38
Colour
Blue, Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Cut, Shock, Slip
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Textile, Leather
Country of Origin
China