Delta Plus BRISTOL2 S3S SR Unisex Black Composite Toe Capped Safety Shoes, UK 10, EU 44

RS Stock No.: 301-703Brand: Delta PlusManufacturers Part No.: BRIS2S3SNO44
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

BRISTOL2 S3S SR

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Country of Origin

China

Stock information temporarily unavailable.

AED 387.19

AED 387.19 1 Pair (ex VAT)

AED 406.55

AED 406.55 1 Pair (inc. VAT)

Delta Plus BRISTOL2 S3S SR Unisex Black Composite Toe Capped Safety Shoes, UK 10, EU 44

AED 387.19

AED 387.19 1 Pair (ex VAT)

AED 406.55

AED 406.55 1 Pair (inc. VAT)

Delta Plus BRISTOL2 S3S SR Unisex Black Composite Toe Capped Safety Shoes, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

BRISTOL2 S3S SR

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Country of Origin

China