Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta Plus DELTA SPORT S1P SRC Unisex Black, Red Composite Toe Capped Work Shoes, UK 10.5, EU 45

RS Stock No.: 301-960Brand: Delta PlusManufacturers Part No.: DSPORSPNR45
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

DELTA SPORT S1P SRC

Gender

Unisex

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Black, Red

Safety Toe Type

Composite

Safety Toe

Yes

Country of Origin

China

Stock information temporarily unavailable.

AED 529.78

AED 529.78 1 Pair (ex VAT)

AED 556.27

AED 556.27 1 Pair (inc. VAT)

Delta Plus DELTA SPORT S1P SRC Unisex Black, Red Composite Toe Capped Work Shoes, UK 10.5, EU 45

AED 529.78

AED 529.78 1 Pair (ex VAT)

AED 556.27

AED 556.27 1 Pair (inc. VAT)

Delta Plus DELTA SPORT S1P SRC Unisex Black, Red Composite Toe Capped Work Shoes, UK 10.5, EU 45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

DELTA SPORT S1P SRC

Gender

Unisex

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Black, Red

Safety Toe Type

Composite

Safety Toe

Yes

Country of Origin

China