Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta Plus White Non-Woven Overall, XL

RS Stock No.: 194-4763Brand: Delta PlusManufacturers Part No.: DT125XG
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Size

XL

Material Properties

Chemical Resistant, Dust Protection, Electrostatic Properties, Liquid Resistant, Radioactive Particle Resistant

Colour

White

Style

Non-Woven Overall

Material

Microporous Laminate, SMS Fabric

Country of Origin

China

Stock information temporarily unavailable.

AED 45.10

AED 45.10 Each (ex VAT)

AED 47.35

AED 47.35 Each (inc. VAT)

Delta Plus White Non-Woven Overall, XL

AED 45.10

AED 45.10 Each (ex VAT)

AED 47.35

AED 47.35 Each (inc. VAT)

Delta Plus White Non-Woven Overall, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XL

Material Properties

Chemical Resistant, Dust Protection, Electrostatic Properties, Liquid Resistant, Radioactive Particle Resistant

Colour

White

Style

Non-Woven Overall

Material

Microporous Laminate, SMS Fabric

Country of Origin

China