Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta Plus Yellow Waterproof Hi Vis Trousers 74 → 82cm

RS Stock No.: 497-7027Brand: Delta PlusManufacturers Part No.: EN208JATM
brand-logo
View all in Trousers

Technical Document

Specifications

Colour

Yellow

Waist Size

74 → 82cm

Style

Trousers

Material Properties

Waterproof

Material

PET

Gender

Unisex

Country of Origin

China

Product details

High visibility rain suit

High visibility jacket and trouser rain suit, colour yellow.
Jacket with fixed hood and tightening cord.
Press-stud slide fastening.
Two patch pockets with flap.
Trousers with drawstring adjustable waist.
Press-stud adjustable lower leg width.

Approvals

89//686 CEE

Standards

EN340:1993 EN471:1994

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Delta Plus Yellow Waterproof Hi Vis Trousers 74 → 82cm

P.O.A.

Delta Plus Yellow Waterproof Hi Vis Trousers 74 → 82cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Yellow

Waist Size

74 → 82cm

Style

Trousers

Material Properties

Waterproof

Material

PET

Gender

Unisex

Country of Origin

China

Product details

High visibility rain suit

High visibility jacket and trouser rain suit, colour yellow.
Jacket with fixed hood and tightening cord.
Press-stud slide fastening.
Two patch pockets with flap.
Trousers with drawstring adjustable waist.
Press-stud adjustable lower leg width.

Approvals

89//686 CEE

Standards

EN340:1993 EN471:1994

You may be interested in