Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta Plus FAST Grey, Yellow, Breathable, Waterproof Parka Jacket, L

RS Stock No.: 206-538Brand: Delta PlusManufacturers Part No.: FASTORGT
brand-logo
View all in Jackets

Technical Document

Specifications

Size

L

Clothing Type

Parka Jacket

Colour

Grey, Yellow

Material Properties

Breathable, Waterproof

Style

Jacket

Gender

Unisex

Series

FAST

Country of Origin

China

Stock information temporarily unavailable.

AED 536.50

AED 536.50 Each (ex VAT)

AED 563.32

AED 563.32 Each (inc. VAT)

Delta Plus FAST Grey, Yellow, Breathable, Waterproof Parka Jacket, L

AED 536.50

AED 536.50 Each (ex VAT)

AED 563.32

AED 563.32 Each (inc. VAT)

Delta Plus FAST Grey, Yellow, Breathable, Waterproof Parka Jacket, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

L

Clothing Type

Parka Jacket

Colour

Grey, Yellow

Material Properties

Breathable, Waterproof

Style

Jacket

Gender

Unisex

Series

FAST

Country of Origin

China