Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Delta Plus Grey/Orange Durable, Lightweight Gilet, XL

RS Stock No.: 230-5238Brand: Delta PlusManufacturers Part No.: GDOONGOXG
brand-logo
View all in Bodywarmers

Technical Document

Specifications

Size

XL

Gender

Unisex

Clothing Type

Body warmer

Material Properties

Durable, Lightweight

Closure Type

Zipper

Outer Material

Polyamide

Lining Material

Taffeta

Colour

Grey/Orange

Country of Origin

China

Stock information temporarily unavailable.

AED 241.12

AED 241.12 Each (ex VAT)

AED 253.18

AED 253.18 Each (inc. VAT)

Delta Plus Grey/Orange Durable, Lightweight Gilet, XL

AED 241.12

AED 241.12 Each (ex VAT)

AED 253.18

AED 253.18 Each (inc. VAT)

Delta Plus Grey/Orange Durable, Lightweight Gilet, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XL

Gender

Unisex

Clothing Type

Body warmer

Material Properties

Durable, Lightweight

Closure Type

Zipper

Outer Material

Polyamide

Lining Material

Taffeta

Colour

Grey/Orange

Country of Origin

China