Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta Plus Interlagos Ear Defender with Headband, 30dB

RS Stock No.: 138-0584Brand: Delta PlusManufacturers Part No.: INTERGR
brand-logo
View all in Ear Defenders

Technical Document

Specifications

Attachment Type

Headband

Series

Interlagos

Single Number Rating SNR

30dB

Product Weight

230g

Colour

Black

Ear Defender Type

Ear Defender

Active Noise Protection

No

Standards Met

CE, EN 352-1

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 106.00

AED 106.00 Each (ex VAT)

AED 111.30

AED 111.30 Each (inc. VAT)

Delta Plus Interlagos Ear Defender with Headband, 30dB

AED 106.00

AED 106.00 Each (ex VAT)

AED 111.30

AED 111.30 Each (inc. VAT)

Delta Plus Interlagos Ear Defender with Headband, 30dB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Attachment Type

Headband

Series

Interlagos

Single Number Rating SNR

30dB

Product Weight

230g

Colour

Black

Ear Defender Type

Ear Defender

Active Noise Protection

No

Standards Met

CE, EN 352-1

Country of Origin

China

You may be interested in