Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Delta Plus KISK2 Anti-Mist UV Safety Glasses, Smoke Polycarbonate Lens

RS Stock No.: 282-0932Brand: Delta PlusManufacturers Part No.: KISK2FU
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Smoke

UV Protection

Yes

Style Type

Safety Spectacles

Anti-Mist Coating

Yes

Series

KISK2

Lens Material

Polycarbonate

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 899.70

AED 89.97 Each (In a Pack of 10) (ex VAT)

AED 944.69

AED 94.469 Each (In a Pack of 10) (inc. VAT)

Delta Plus KISK2 Anti-Mist UV Safety Glasses, Smoke Polycarbonate Lens

AED 899.70

AED 89.97 Each (In a Pack of 10) (ex VAT)

AED 944.69

AED 94.469 Each (In a Pack of 10) (inc. VAT)

Delta Plus KISK2 Anti-Mist UV Safety Glasses, Smoke Polycarbonate Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Smoke

UV Protection

Yes

Style Type

Safety Spectacles

Anti-Mist Coating

Yes

Series

KISK2

Lens Material

Polycarbonate

Country of Origin

Taiwan, Province Of China