Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

M1200VC_ Delta Plus White Synthetic Fibre Disposable Face Mask 4 Ply, for General Purpose, Adjustable

RS Stock No.: 301-731Brand: Delta PlusManufacturers Part No.: M1200VC_
brand-logo
View all in Face Masks

Technical Document

Specifications

Application

General Purpose

Reusable/Disposable

Disposable

Ply

4

Colour

White

Quantity Per Package

10Box

Size

Adjustable

Material

Synthetic Fibre

Country of Origin

China

Stock information temporarily unavailable.

AED 144.27

AED 144.27 1 Box of 10 (ex VAT)

AED 151.48

AED 151.48 1 Box of 10 (inc. VAT)

M1200VC_ Delta Plus White Synthetic Fibre Disposable Face Mask 4 Ply, for General Purpose, Adjustable

AED 144.27

AED 144.27 1 Box of 10 (ex VAT)

AED 151.48

AED 151.48 1 Box of 10 (inc. VAT)

M1200VC_ Delta Plus White Synthetic Fibre Disposable Face Mask 4 Ply, for General Purpose, Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Application

General Purpose

Reusable/Disposable

Disposable

Ply

4

Colour

White

Quantity Per Package

10Box

Size

Adjustable

Material

Synthetic Fibre

Country of Origin

China