Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

M1305VC_ Delta Plus White Synthetic Fibre Disposable Face Mask 4 Ply, for General Purpose, Adjustable

RS Stock No.: 301-517Brand: Delta PlusManufacturers Part No.: M1305VC_
brand-logo
View all in Face Masks

Technical Document

Specifications

Application

General Purpose

Reusable/Disposable

Disposable

Ply

4

Colour

White

Quantity Per Package

10Box

Size

Adjustable

Material

Synthetic Fibre

Country of Origin

China

Stock information temporarily unavailable.

AED 105.99

AED 105.99 1 Box of 10 (ex VAT)

AED 111.29

AED 111.29 1 Box of 10 (inc. VAT)

M1305VC_ Delta Plus White Synthetic Fibre Disposable Face Mask 4 Ply, for General Purpose, Adjustable

AED 105.99

AED 105.99 1 Box of 10 (ex VAT)

AED 111.29

AED 111.29 1 Box of 10 (inc. VAT)

M1305VC_ Delta Plus White Synthetic Fibre Disposable Face Mask 4 Ply, for General Purpose, Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Application

General Purpose

Reusable/Disposable

Disposable

Ply

4

Colour

White

Quantity Per Package

10Box

Size

Adjustable

Material

Synthetic Fibre

Country of Origin

China