Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Delta Plus Black/Green/White/Yellow Trousers Regular, Size XXL 38.5/41.5in W

RS Stock No.: 260-1659Brand: Delta PlusManufacturers Part No.: M5PA3STRMNXX
brand-logo
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Black/Green/White/Yellow

Style

Trousers

Size

XXL

Waist Size Imperial

38.5/41.5in

Waist Size (Imperial)

38.5/41.5in

Waist Size Metric

98/106cm

Waist Size (Metric)

98/106cm

Elasticated Waist

No

Fitting

Regular

Country of Origin

India

Stock information temporarily unavailable.

AED 339.18

AED 339.18 Each (ex VAT)

AED 356.14

AED 356.14 Each (inc. VAT)

Delta Plus Black/Green/White/Yellow Trousers Regular, Size XXL 38.5/41.5in W

AED 339.18

AED 339.18 Each (ex VAT)

AED 356.14

AED 356.14 Each (inc. VAT)

Delta Plus Black/Green/White/Yellow Trousers Regular, Size XXL 38.5/41.5in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Colour

Black/Green/White/Yellow

Style

Trousers

Size

XXL

Waist Size Imperial

38.5/41.5in

Waist Size (Imperial)

38.5/41.5in

Waist Size Metric

98/106cm

Waist Size (Metric)

98/106cm

Elasticated Waist

No

Fitting

Regular

Country of Origin

India