Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta Plus MAGNYCOURS2 Ear Defender with Headband, 33dB

RS Stock No.: 302-122Brand: Delta PlusManufacturers Part No.: MAGNYCOURS2
brand-logo
View all in Ear Defenders

Technical Document

Specifications

Attachment Type

Headband

Series

MAGNYCOURS2

Single Number Rating SNR

33dB

Single Number Rating (SNR)

33dB

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

AED 193.62

AED 193.62 Each (ex VAT)

AED 203.30

AED 203.30 Each (inc. VAT)

Delta Plus MAGNYCOURS2 Ear Defender with Headband, 33dB

AED 193.62

AED 193.62 Each (ex VAT)

AED 203.30

AED 203.30 Each (inc. VAT)

Delta Plus MAGNYCOURS2 Ear Defender with Headband, 33dB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Attachment Type

Headband

Series

MAGNYCOURS2

Single Number Rating SNR

33dB

Single Number Rating (SNR)

33dB

Colour

Black

Country of Origin

China