Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta Plus MAUBEC Unisex White Stainless Steel Toe Capped Safety Shoes, UK 12.5, EU 46

RS Stock No.: 205-840Brand: Delta PlusManufacturers Part No.: MAUB3SBBC46
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

MAUBEC

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

12.5

Shoe Size US

13

Colour

White

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Country of Origin

China

Stock information temporarily unavailable.

AED 518.49

AED 518.49 1 Pair (ex VAT)

AED 544.41

AED 544.41 1 Pair (inc. VAT)

Delta Plus MAUBEC Unisex White Stainless Steel Toe Capped Safety Shoes, UK 12.5, EU 46

AED 518.49

AED 518.49 1 Pair (ex VAT)

AED 544.41

AED 544.41 1 Pair (inc. VAT)

Delta Plus MAUBEC Unisex White Stainless Steel Toe Capped Safety Shoes, UK 12.5, EU 46
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

MAUBEC

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

12.5

Shoe Size US

13

Colour

White

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Country of Origin

China