Technical Document
Specifications
Brand
Delta PlusGender
Unisex
Shoe Size EU
48
Shoe Size UK
13
Shoe Size US
14
Colour
Grey
Safety Toe Type
Stainless Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
None
Penetration Resistant
Yes
Water Resistant
No
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRC
Upper Material
Fabric
Midsole Type
Steel
Sole Material
Polyurethane
Anti-Slip
Yes
Shoe Size JP/CN
32
Country of Origin
China
AED 181.96
AED 181.96 1 Pair (ex VAT)
AED 191.06
AED 191.06 1 Pair (inc. VAT)
1
AED 181.96
AED 181.96 1 Pair (ex VAT)
AED 191.06
AED 191.06 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusGender
Unisex
Shoe Size EU
48
Shoe Size UK
13
Shoe Size US
14
Colour
Grey
Safety Toe Type
Stainless Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
None
Penetration Resistant
Yes
Water Resistant
No
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRC
Upper Material
Fabric
Midsole Type
Steel
Sole Material
Polyurethane
Anti-Slip
Yes
Shoe Size JP/CN
32
Country of Origin
China