Technical Document
Specifications
Brand
Delta PlusColour
White
Chin Strap Included
Yes
Vented
Yes
Integrated Eye Shield
Yes
Material
ABS
Accessory Slots
No
Lining
No
Integral Sweatband
Yes
Peak Type
Short
Complies with EN 397
Yes
Additional EN Standards
EN 166, EN 170, EN 50365
Product Type
Helmet
Country of Origin
China
AED 657.46
AED 657.46 Each (ex VAT)
AED 690.33
AED 690.33 Each (inc. VAT)
1
AED 657.46
AED 657.46 Each (ex VAT)
AED 690.33
AED 690.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusColour
White
Chin Strap Included
Yes
Vented
Yes
Integrated Eye Shield
Yes
Material
ABS
Accessory Slots
No
Lining
No
Integral Sweatband
Yes
Peak Type
Short
Complies with EN 397
Yes
Additional EN Standards
EN 166, EN 170, EN 50365
Product Type
Helmet
Country of Origin
China