Delta Plus PHOCEA2 S3S SR Unisex Black Composite Toe Capped Work Shoes, UK 6, EU 40

RS Stock No.: 301-523Brand: Delta PlusManufacturers Part No.: PHOC2S3SNO40
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

PHOCEA2 S3S SR

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6

Shoe Size US

7

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Country of Origin

India

Stock information temporarily unavailable.

AED 315.10

AED 315.10 1 Pair (ex VAT)

AED 330.86

AED 330.86 1 Pair (inc. VAT)

Delta Plus PHOCEA2 S3S SR Unisex Black Composite Toe Capped Work Shoes, UK 6, EU 40

AED 315.10

AED 315.10 1 Pair (ex VAT)

AED 330.86

AED 330.86 1 Pair (inc. VAT)

Delta Plus PHOCEA2 S3S SR Unisex Black Composite Toe Capped Work Shoes, UK 6, EU 40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

PHOCEA2 S3S SR

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6

Shoe Size US

7

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Country of Origin

India