Technical Document
Specifications
Brand
Delta PlusColour
Fluorescent Orange-Navy Blue
Waist Size
XL
Style
Trousers
Material Properties
High Visibility
Leg Length
83cm
Material
Cotton, Polyester
Gender
Unisex
Series
PANOSTYLE
Elasticated Waist
Yes
Elasticated Waist
No
Knee Pad Pocket
Yes
Country of Origin
China
AED 245.14
AED 245.14 Each (ex VAT)
AED 257.40
AED 257.40 Each (inc. VAT)
1
AED 245.14
AED 245.14 Each (ex VAT)
AED 257.40
AED 257.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusColour
Fluorescent Orange-Navy Blue
Waist Size
XL
Style
Trousers
Material Properties
High Visibility
Leg Length
83cm
Material
Cotton, Polyester
Gender
Unisex
Series
PANOSTYLE
Elasticated Waist
Yes
Elasticated Waist
No
Knee Pad Pocket
Yes
Country of Origin
China