Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta Plus Light Walkers Grey/Navy Composite Toe Cap Men Safety Shoes, UK 10, EU 44

RS Stock No.: 504-3787Brand: Delta PlusManufacturers Part No.: RIMI2SPBG44
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

Light Walkers

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Colour

Grey/Navy

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Oil, Penetration, Shock

Safety Rating EN ISO 20345

S1P

Upper Material

Nylon, Suede

Anti-Slip

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Delta Plus Light Walkers Grey/Navy Composite Toe Cap Men Safety Shoes, UK 10, EU 44

P.O.A.

Delta Plus Light Walkers Grey/Navy Composite Toe Cap Men Safety Shoes, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Light Walkers

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Colour

Grey/Navy

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Oil, Penetration, Shock

Safety Rating EN ISO 20345

S1P

Upper Material

Nylon, Suede

Anti-Slip

Yes

Country of Origin

China