Technical Document
Specifications
Brand
Delta PlusSeries
ROSSIS3S
Gender
Unisex
Shoe Size EU
49
Shoe Size UK
14
Shoe Size US
15
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Country of Origin
China
Stock information temporarily unavailable.
AED 450.66
AED 450.66 1 Pair (ex VAT)
AED 473.19
AED 473.19 1 Pair (inc. VAT)
Delta Plus ROSSIS3S Unisex Black Composite Toe Capped Safety Shoes, UK 14, EU 49
1
AED 450.66
AED 450.66 1 Pair (ex VAT)
AED 473.19
AED 473.19 1 Pair (inc. VAT)
Delta Plus ROSSIS3S Unisex Black Composite Toe Capped Safety Shoes, UK 14, EU 49
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusSeries
ROSSIS3S
Gender
Unisex
Shoe Size EU
49
Shoe Size UK
14
Shoe Size US
15
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Country of Origin
China