Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta Plus Blue Powder-Free Nitrile Disposable Gloves, Size 6.5, Small, 100 per Pack

RS Stock No.: 607-9462Brand: Delta PlusManufacturers Part No.: V1400B10006
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Glove Size

6.5, Small

Glove Material

Nitrile

Colour

Blue

Glove Type

Chemical Resistant

European Safety Standard

EN374-2, EN374-3, EN420

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Accepted Quality Level AQL

1.5

Country of Origin

Sri Lanka

Product details

Delta Plus Disposable Nitrile Gloves

Powder free Nitrile 1.5 AQL (The Acceptable Quality Level) disposable gloves from Delta Plus brand are designed to provide enhanced flexibility and protection.
These gloves from Delta Plus have a smooth overall surface and are completely ambidextrous. Being a single use glove it offers protection against chemicals with the EN374 approval.
These gloves are great for a wide range of tasks in dentistry, medical and clinical tasks. They are also food safe, and suitable for handling fatty foods making them ideal for catering and food preparation.

Features and Benefits

  • Reliable and flexible protection

  • Smooth finish with perfect fit

  • Powder Free

  • Ambidextrous gloves

  • Reduced risk of harmful exposures

  • Various sizes available

Applications

Industrial applications requiring product protection and PPE

  • Light chemical use

  • Food preparation

  • Paint spraying

  • General assembly requiring dexterity

Standards

EN420:2003, EN374-2:2003, 89/109/EEC, 2002/72/EC, 85/572/EEC

DeltaPlus

You may be interested in
Stock information temporarily unavailable.

AED 63.91

AED 63.91 1 Box of 100 (ex VAT)

AED 67.11

AED 67.11 1 Box of 100 (inc. VAT)

Delta Plus Blue Powder-Free Nitrile Disposable Gloves, Size 6.5, Small, 100 per Pack

AED 63.91

AED 63.91 1 Box of 100 (ex VAT)

AED 67.11

AED 67.11 1 Box of 100 (inc. VAT)

Delta Plus Blue Powder-Free Nitrile Disposable Gloves, Size 6.5, Small, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Glove Size

6.5, Small

Glove Material

Nitrile

Colour

Blue

Glove Type

Chemical Resistant

European Safety Standard

EN374-2, EN374-3, EN420

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Accepted Quality Level AQL

1.5

Country of Origin

Sri Lanka

Product details

Delta Plus Disposable Nitrile Gloves

Powder free Nitrile 1.5 AQL (The Acceptable Quality Level) disposable gloves from Delta Plus brand are designed to provide enhanced flexibility and protection.
These gloves from Delta Plus have a smooth overall surface and are completely ambidextrous. Being a single use glove it offers protection against chemicals with the EN374 approval.
These gloves are great for a wide range of tasks in dentistry, medical and clinical tasks. They are also food safe, and suitable for handling fatty foods making them ideal for catering and food preparation.

Features and Benefits

  • Reliable and flexible protection

  • Smooth finish with perfect fit

  • Powder Free

  • Ambidextrous gloves

  • Reduced risk of harmful exposures

  • Various sizes available

Applications

Industrial applications requiring product protection and PPE

  • Light chemical use

  • Food preparation

  • Paint spraying

  • General assembly requiring dexterity

Standards

EN420:2003, EN374-2:2003, 89/109/EEC, 2002/72/EC, 85/572/EEC

DeltaPlus

You may be interested in