Delta Plus Green PC Visor with Face Guard , Resistant To Electric Arc

RS Stock No.: 277-9767Brand: Delta PlusManufacturers Part No.: VISORF14V2
brand-logo
View all in Face Shields

Technical Document

Specifications

Resistant To

Electric Arc

Guard Type

Face

UV Protection

Yes

Flip Up

No

Series

Visor Flash

Anti-Fog

No

Shield Material

PC

Lens Colour

Green

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 751.28

AED 751.28 Each (ex VAT)

AED 788.84

AED 788.84 Each (inc. VAT)

Delta Plus Green PC Visor with Face Guard , Resistant To Electric Arc

AED 751.28

AED 751.28 Each (ex VAT)

AED 788.84

AED 788.84 Each (inc. VAT)

Delta Plus Green PC Visor with Face Guard , Resistant To Electric Arc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Resistant To

Electric Arc

Guard Type

Face

UV Protection

Yes

Flip Up

No

Series

Visor Flash

Anti-Fog

No

Shield Material

PC

Lens Colour

Green

Country of Origin

Taiwan, Province Of China