Technical Document
Specifications
Brand
Delta PlusLens Colour
Clear
Style Type
Safety Spectacles
Anti-Mist Coating
Yes
Lens Material
Polycarbonate
Series
VULCANO2
Country of Origin
China
Stock information temporarily unavailable.
AED 268.28
AED 268.28 1 Pack of 1 (ex VAT)
AED 281.69
AED 281.69 1 Pack of 1 (inc. VAT)
Delta Plus VULCANO2 Anti-Mist Safety Glasses, Clear Polycarbonate Lens
1
AED 268.28
AED 268.28 1 Pack of 1 (ex VAT)
AED 281.69
AED 281.69 1 Pack of 1 (inc. VAT)
Delta Plus VULCANO2 Anti-Mist Safety Glasses, Clear Polycarbonate Lens
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusLens Colour
Clear
Style Type
Safety Spectacles
Anti-Mist Coating
Yes
Lens Material
Polycarbonate
Series
VULCANO2
Country of Origin
China