Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Deltaco 6 W Smart Ceiling Light 2700K

RS Stock No.: 234-3255Brand: DeltacoManufacturers Part No.: SH-GLK01
View all in Smart Lights

Technical Document

Specifications

Brand

Deltaco

Wattage

6 W

Bluetooth

Yes

Communication Protocol

WiFi

Dimmable

Yes

Lumen/Watt lm/W

500lm

Colour Temperature

2700K

Colour Tone

RGB, White

Maximum Operating Temperature

45°C

Country of Origin

China

Stock information temporarily unavailable.

AED 353.60

AED 353.60 Each (ex VAT)

AED 371.28

AED 371.28 Each (inc. VAT)

Deltaco 6 W Smart Ceiling Light 2700K

AED 353.60

AED 353.60 Each (ex VAT)

AED 371.28

AED 371.28 Each (inc. VAT)

Deltaco 6 W Smart Ceiling Light 2700K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Deltaco

Wattage

6 W

Bluetooth

Yes

Communication Protocol

WiFi

Dimmable

Yes

Lumen/Watt lm/W

500lm

Colour Temperature

2700K

Colour Tone

RGB, White

Maximum Operating Temperature

45°C

Country of Origin

China