Deltaco 9 W E27 Smart Bulb Smart Bulb, RGB, White
Technical Document
Specifications
Brand
DeltacoLamp Type
Smart Bulb
Wattage
9 W
Lamp Base
E27
Colour Temperature
6500K
Communication Protocol
WiFi
Colour Tone
RGB, White
Voltage Rating
240 V
Luminosity
810 lm
Dimmable
No
Bluetooth
No
Compatible With
Android
Life Hours
25000h
Country of Origin
China
AED 567.94
AED 567.94 Each (ex VAT)
AED 596.34
AED 596.34 Each (inc. VAT)
1
AED 567.94
AED 567.94 Each (ex VAT)
AED 596.34
AED 596.34 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DeltacoLamp Type
Smart Bulb
Wattage
9 W
Lamp Base
E27
Colour Temperature
6500K
Communication Protocol
WiFi
Colour Tone
RGB, White
Voltage Rating
240 V
Luminosity
810 lm
Dimmable
No
Bluetooth
No
Compatible With
Android
Life Hours
25000h
Country of Origin
China