Deltaco 9 W E27 LED Smart Bulb, Cool White, RGB, Warm White
Technical Document
Specifications
Brand
DeltacoLamp Type
LED
Wattage
9 W
Lamp Base
E27
Communication Protocol
WiFi
Colour Tone
Cool White, RGB, Warm White
Voltage Rating
240 V
Luminosity
810 lm
Dimmable
Yes
Country of Origin
China
AED 171.05
AED 171.05 Each (ex VAT)
AED 179.60
AED 179.60 Each (inc. VAT)
1
AED 171.05
AED 171.05 Each (ex VAT)
AED 179.60
AED 179.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DeltacoLamp Type
LED
Wattage
9 W
Lamp Base
E27
Communication Protocol
WiFi
Colour Tone
Cool White, RGB, Warm White
Voltage Rating
240 V
Luminosity
810 lm
Dimmable
Yes
Country of Origin
China