Deltaco 5.5 W E14 Smart Filament LED Smart Bulb, White

RS Stock No.: 243-6396Brand: DeltacoManufacturers Part No.: SH-LFSE27A60S
View all in Smart Bulbs

Technical Document

Specifications

Brand

Deltaco

Lamp Type

Smart Filament LED

Wattage

5.5 W

Lamp Base

E14

Colour Temperature

1800 → 6500K

Communication Protocol

WiFi

Colour Tone

White

Voltage Rating

240 V

Luminosity

300 lm

Dimmable

Yes

Bluetooth

No

Compatible With

Android

Life Hours

15000h

Country of Origin

China

AED 74.86

AED 74.86 Each (ex VAT)

AED 78.60

AED 78.60 Each (inc. VAT)

Deltaco 5.5 W E14 Smart Filament LED Smart Bulb, White

AED 74.86

AED 74.86 Each (ex VAT)

AED 78.60

AED 78.60 Each (inc. VAT)

Deltaco 5.5 W E14 Smart Filament LED Smart Bulb, White

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Deltaco

Lamp Type

Smart Filament LED

Wattage

5.5 W

Lamp Base

E14

Colour Temperature

1800 → 6500K

Communication Protocol

WiFi

Colour Tone

White

Voltage Rating

240 V

Luminosity

300 lm

Dimmable

Yes

Bluetooth

No

Compatible With

Android

Life Hours

15000h

Country of Origin

China