Deltron Connectors DT 50 Way Through Hole D-sub Connector Plug, 2.84mm Pitch

RS Stock No.: 288-7525Brand: Deltron ConnectorsManufacturers Part No.: DT50PY/2Distrelec Article No.: 14416768
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

50

Gender

Plug

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Series

DT

Distrelec Product Id

14416768

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 50 Way Through Hole D-sub Connector Plug, 2.77mm Pitch
AED 48.29Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 55.18

AED 55.18 Each (ex VAT)

AED 57.94

AED 57.94 Each (inc. VAT)

Deltron Connectors DT 50 Way Through Hole D-sub Connector Plug, 2.84mm Pitch

AED 55.18

AED 55.18 Each (ex VAT)

AED 57.94

AED 57.94 Each (inc. VAT)

Deltron Connectors DT 50 Way Through Hole D-sub Connector Plug, 2.84mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 50 Way Through Hole D-sub Connector Plug, 2.77mm Pitch
AED 48.29Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Number Of Contacts

50

Gender

Plug

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Series

DT

Distrelec Product Id

14416768

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 50 Way Through Hole D-sub Connector Plug, 2.77mm Pitch
AED 48.29Each (In a Pack of 5) (ex VAT)