Technical Document
Specifications
Brand
DeltronExternal Length
115 mm
External Height
55 mm
External Width
90 mm
External Dimensions
115 x 90 x 55mm
IP Rating
IP66
Colour
Black
Flanged
Yes
Gasket Material
Silicone
Country of Origin
China
AED 150.94
AED 150.94 Each (ex VAT)
AED 158.49
AED 158.49 Each (inc. VAT)
1
AED 150.94
AED 150.94 Each (ex VAT)
AED 158.49
AED 158.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DeltronExternal Length
115 mm
External Height
55 mm
External Width
90 mm
External Dimensions
115 x 90 x 55mm
IP Rating
IP66
Colour
Black
Flanged
Yes
Gasket Material
Silicone
Country of Origin
China