Technical Document
Specifications
Brand
DeltronBody Material
Aluminium
External Length
120 mm
External Height
80 mm
External Width
120 mm
External Dimensions
120 x 120 x 80mm
IP Rating
IP68
Colour
Black
Shielded
Yes
Series
486
Number of Knockouts
0
Country of Origin
Portugal
Product details
IP66/IP67/IP68 Deltron 486 series Diecast Aluminium Boxes
The heavy duty aluminium series of enclosures from Deltron have been manufactured to withstand tougher environments where a hardwearing box, combined with ingress protection (IP) may be required. They are dust proof, splash proof and protected from powerful jets of water offering electronic circuitry protection in both indoors and outdoors. Enclosures sealed to IP68 offer the best protection against water ingress, having been tested to a depth of 10 m for 20 hours.
Features and Benefits:
Lid is designed to give maximum seal face and minimum exposure
Lid supplied with stainless steel (SS304) M6 x 25mm long captive screws
3mm one piece die cut silicone rubber sponge seal (01-255FR) with self adhesive backing (01-255SAB), suitable for-60 to 240°C
Minimum seal thickness and seal frame width 3.5mm
Minimum enclosure wall and lid thickness 3mm
Integrated PCB guides and standoffs
Integrated earth fixing points and is supplied with brass shake proof screws
Black powder coated finish
Typical Applications
Test and Measurement Equipment
CCTV/Surveillance Tools
Traffic Management Equipment
Water Treatment
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Frequently Asked Questions
Can the box be used outside?
Yes, due to the IP rating this product can be used outside
Does this product have FRI shielding?
Yes, this product is RFI EMI Shielded
AED 357.58
AED 357.58 Each (ex VAT)
AED 375.46
AED 375.46 Each (inc. VAT)
1
AED 357.58
AED 357.58 Each (ex VAT)
AED 375.46
AED 375.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 357.58 |
10 - 14 | AED 346.29 |
15+ | AED 340.83 |
Technical Document
Specifications
Brand
DeltronBody Material
Aluminium
External Length
120 mm
External Height
80 mm
External Width
120 mm
External Dimensions
120 x 120 x 80mm
IP Rating
IP68
Colour
Black
Shielded
Yes
Series
486
Number of Knockouts
0
Country of Origin
Portugal
Product details
IP66/IP67/IP68 Deltron 486 series Diecast Aluminium Boxes
The heavy duty aluminium series of enclosures from Deltron have been manufactured to withstand tougher environments where a hardwearing box, combined with ingress protection (IP) may be required. They are dust proof, splash proof and protected from powerful jets of water offering electronic circuitry protection in both indoors and outdoors. Enclosures sealed to IP68 offer the best protection against water ingress, having been tested to a depth of 10 m for 20 hours.
Features and Benefits:
Lid is designed to give maximum seal face and minimum exposure
Lid supplied with stainless steel (SS304) M6 x 25mm long captive screws
3mm one piece die cut silicone rubber sponge seal (01-255FR) with self adhesive backing (01-255SAB), suitable for-60 to 240°C
Minimum seal thickness and seal frame width 3.5mm
Minimum enclosure wall and lid thickness 3mm
Integrated PCB guides and standoffs
Integrated earth fixing points and is supplied with brass shake proof screws
Black powder coated finish
Typical Applications
Test and Measurement Equipment
CCTV/Surveillance Tools
Traffic Management Equipment
Water Treatment
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Frequently Asked Questions
Can the box be used outside?
Yes, due to the IP rating this product can be used outside
Does this product have FRI shielding?
Yes, this product is RFI EMI Shielded