Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Deltron 486 Series Black Aluminium Enclosure, IP68, 220 x 120 x 90mm

RS Stock No.: 786-5514Brand: DeltronManufacturers Part No.: 487-221209E-68
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Deltron

Body Material

Aluminium

External Length

220 mm

External Height

90 mm

External Width

120 mm

External Dimensions

220 x 120 x 90mm

IP Rating

IP68

Colour

Black

Shielded

Yes

Series

486

Number of Knockouts

0

Product details

IP66/IP67/IP68 Deltron 486 series Diecast Aluminium Boxes

The heavy duty aluminium series of enclosures from Deltron have been manufactured to withstand tougher environments where a hardwearing box, combined with ingress protection (IP) may be required. They are dust proof, splash proof and protected from powerful jets of water offering electronic circuitry protection in both indoors and outdoors. Enclosures sealed to IP68 offer the best protection against water ingress, having been tested to a depth of 10 m for 20 hours.

Features and Benefits:

Lid is designed to give maximum seal face and minimum exposure
Lid supplied with stainless steel (SS304) M6 x 25mm long captive screws
3mm one piece die cut silicone rubber sponge seal (01-255FR) with self adhesive backing (01-255SAB), suitable for-60 to 240°C
Minimum seal thickness and seal frame width 3.5mm
Minimum enclosure wall and lid thickness 3mm
Integrated PCB guides and standoffs
Integrated earth fixing points and is supplied with brass shake proof screws
Black powder coated finish

Typical Applications

Test and Measurement Equipment
CCTV/Surveillance Tools
Traffic Management Equipment
Water Treatment

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions

Can the box be used outside?
Yes, due to the IP rating this product can be used outside

Does this product have FRI shielding?
Yes, this product is RFI EMI Shielded

Stock information temporarily unavailable.

AED 566.26

AED 566.26 Each (ex VAT)

AED 594.57

AED 594.57 Each (inc. VAT)

Deltron 486 Series Black Aluminium Enclosure, IP68, 220 x 120 x 90mm

AED 566.26

AED 566.26 Each (ex VAT)

AED 594.57

AED 594.57 Each (inc. VAT)

Deltron 486 Series Black Aluminium Enclosure, IP68, 220 x 120 x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 566.26
10 - 14AED 548.15
15+AED 539.60

Technical Document

Specifications

Brand

Deltron

Body Material

Aluminium

External Length

220 mm

External Height

90 mm

External Width

120 mm

External Dimensions

220 x 120 x 90mm

IP Rating

IP68

Colour

Black

Shielded

Yes

Series

486

Number of Knockouts

0

Product details

IP66/IP67/IP68 Deltron 486 series Diecast Aluminium Boxes

The heavy duty aluminium series of enclosures from Deltron have been manufactured to withstand tougher environments where a hardwearing box, combined with ingress protection (IP) may be required. They are dust proof, splash proof and protected from powerful jets of water offering electronic circuitry protection in both indoors and outdoors. Enclosures sealed to IP68 offer the best protection against water ingress, having been tested to a depth of 10 m for 20 hours.

Features and Benefits:

Lid is designed to give maximum seal face and minimum exposure
Lid supplied with stainless steel (SS304) M6 x 25mm long captive screws
3mm one piece die cut silicone rubber sponge seal (01-255FR) with self adhesive backing (01-255SAB), suitable for-60 to 240°C
Minimum seal thickness and seal frame width 3.5mm
Minimum enclosure wall and lid thickness 3mm
Integrated PCB guides and standoffs
Integrated earth fixing points and is supplied with brass shake proof screws
Black powder coated finish

Typical Applications

Test and Measurement Equipment
CCTV/Surveillance Tools
Traffic Management Equipment
Water Treatment

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions

Can the box be used outside?
Yes, due to the IP rating this product can be used outside

Does this product have FRI shielding?
Yes, this product is RFI EMI Shielded