Technical Document
Specifications
Brand
DeltronCompatibility
Top Hat
Length
200mm
Width
35mm
Height
8mm
DIN Rail Type
Unperforated
Material
Galvanised Steel
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 24.83
AED 24.83 Each (ex VAT)
AED 26.07
AED 26.07 Each (inc. VAT)
Deltron Galvanised Steel Unperforated DIN Rail, Top Hat Compatible, 200mm x 35mm x 8mm
1
AED 24.83
AED 24.83 Each (ex VAT)
AED 26.07
AED 26.07 Each (inc. VAT)
Deltron Galvanised Steel Unperforated DIN Rail, Top Hat Compatible, 200mm x 35mm x 8mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DeltronCompatibility
Top Hat
Length
200mm
Width
35mm
Height
8mm
DIN Rail Type
Unperforated
Material
Galvanised Steel
Country of Origin
United Kingdom