Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Deltron, KMF 10A 500 V 60Hz, Flange Mount EMI Filter, Stud

RS Stock No.: 761-5797Brand: DeltronManufacturers Part No.: KMF310A
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Deltron

Maximum Current Rating

10A

Maximum Voltage Rating

500 V

Mounting Type

Flange Mount

Termination Style

Stud

Series

KMF

Operating Frequency

60Hz

Length

179mm

Depth

45mm

Height

79mm

Dimensions

179 x 45 x 79mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Deltron, KMF 10A 500 V 60Hz, Flange Mount EMI Filter, Stud

P.O.A.

Deltron, KMF 10A 500 V 60Hz, Flange Mount EMI Filter, Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Deltron

Maximum Current Rating

10A

Maximum Voltage Rating

500 V

Mounting Type

Flange Mount

Termination Style

Stud

Series

KMF

Operating Frequency

60Hz

Length

179mm

Depth

45mm

Height

79mm

Dimensions

179 x 45 x 79mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Country of Origin

United Kingdom