Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Desco Europe ESD Tester

RS Stock No.: 178-4223Brand: Desco EuropeManufacturers Part No.: 19290
brand-logo
View all in ESD Testers

Technical Document

Specifications

Power Source

Battery

Supply Voltage

6V

Depth

32mm

Height

210mm

Width

100mm

Display Type

OLED

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Desco Europe ESD Tester

P.O.A.

Desco Europe ESD Tester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Power Source

Battery

Supply Voltage

6V

Depth

32mm

Height

210mm

Width

100mm

Display Type

OLED

Country of Origin

United States

You may be interested in