Technical Document
Specifications
Brand
Desco EuropeLength
32.9m
Width
24mm
Dissipative
No
Conductive
No
Anti-Static
Yes
Cleanroom
No
Colour
Clear
Usage Type
Packaging
Complies with EN 61340-5-1
Yes
Country of Origin
United States
Product details
ESD Clear Cellulose Tape
ESD Clear cellulose tape
Prevents damage to sensitive electronic components in manufacturing
For general purpose ESD tape applications
Ideal for sealing ESD bags and other ESD packaging/containers
Thickness 2.4 mil (0.06.mm)
Temperature range: -10°C → +71°C
Standards
EN 61340-5-1, Mil STD-1285, ESD Association
AED 45.62
AED 45.62 Each (ex VAT)
AED 47.90
AED 47.90 Each (inc. VAT)
1
AED 45.62
AED 45.62 Each (ex VAT)
AED 47.90
AED 47.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 45.62 |
10 - 19 | AED 44.94 |
20+ | AED 44.36 |
Technical Document
Specifications
Brand
Desco EuropeLength
32.9m
Width
24mm
Dissipative
No
Conductive
No
Anti-Static
Yes
Cleanroom
No
Colour
Clear
Usage Type
Packaging
Complies with EN 61340-5-1
Yes
Country of Origin
United States
Product details
ESD Clear Cellulose Tape
ESD Clear cellulose tape
Prevents damage to sensitive electronic components in manufacturing
For general purpose ESD tape applications
Ideal for sealing ESD bags and other ESD packaging/containers
Thickness 2.4 mil (0.06.mm)
Temperature range: -10°C → +71°C
Standards
EN 61340-5-1, Mil STD-1285, ESD Association