Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Desco Anti-Static Wrist Strap

RS Stock No.: 871-5195Brand: DescoManufacturers Part No.: 09041
brand-logo
View all in ESD Grounding

Technical Document

Specifications

Brand

Desco

Stud Size

4mm

Country of Origin

United States

Product details

Premium Metal Expansion Wrist Strap & Cords

The premium metal expansion wrist strap from Menda. The wrist strap ensures reliable path to ground connection to spring loaded 4 mm stainless steel constant contact coil cord snap. Adjustment band changes quickly and easily to any size, designed not to pinch or pull hair.

Metal expansion wristband
Design allows the operator to adjust the size (5.5" → 13" & 6.25" → 14.5") to their wrist
Medical grade series stainless steel sack plate & links
Solid material provides a consistent 1-5 lb release to prevent accidental disconnects between wristband and cord
Date Coded: Product can be tracked also ensures quality control
UL Listed

Menda Wrist Bands and Cords

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Desco Anti-Static Wrist Strap

P.O.A.

Desco Anti-Static Wrist Strap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Desco

Stud Size

4mm

Country of Origin

United States

Product details

Premium Metal Expansion Wrist Strap & Cords

The premium metal expansion wrist strap from Menda. The wrist strap ensures reliable path to ground connection to spring loaded 4 mm stainless steel constant contact coil cord snap. Adjustment band changes quickly and easily to any size, designed not to pinch or pull hair.

Metal expansion wristband
Design allows the operator to adjust the size (5.5" → 13" & 6.25" → 14.5") to their wrist
Medical grade series stainless steel sack plate & links
Solid material provides a consistent 1-5 lb release to prevent accidental disconnects between wristband and cord
Date Coded: Product can be tracked also ensures quality control
UL Listed

Menda Wrist Bands and Cords

You may be interested in