Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Desco Shoe Grounder

RS Stock No.: 885-3127Brand: DescoManufacturers Part No.: 17292
brand-logo
View all in Home

Technical Document

Specifications

Brand

Desco

Resistance

2mΩ

Country of Origin

United States

Product details

Menda Full Coverage Grounder

Desco full coverage grounders are designed for use on standard shoes. They can be easily adjusted to fit the individual wearer. They have a lining that will not blemish most footwear. These foot grounders have a discrete 1 megohm resistor built into the grounding tab.

Converts non-ESD footwear to footwear that will provide a path to ground and will not generate a charge
Tab to cup resistance: 1 x 106 → < 1 x 107 ohms @ 100 volts
Contact points on ball & heel area
3 Sizes (S, M, L) with D-Ring adjustment system
Tear resistant rubber material - increases the service life of foot grounder
Non-Marring interior material
18" conductive 8-strand nylon polyester grounding tab
UL Listed

You may be interested in
RS PRO Ring Binder Spine 40mm x 320mm
AED 235.57Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Desco Shoe Grounder

P.O.A.

Desco Shoe Grounder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Ring Binder Spine 40mm x 320mm
AED 235.57Each (ex VAT)

Technical Document

Specifications

Brand

Desco

Resistance

2mΩ

Country of Origin

United States

Product details

Menda Full Coverage Grounder

Desco full coverage grounders are designed for use on standard shoes. They can be easily adjusted to fit the individual wearer. They have a lining that will not blemish most footwear. These foot grounders have a discrete 1 megohm resistor built into the grounding tab.

Converts non-ESD footwear to footwear that will provide a path to ground and will not generate a charge
Tab to cup resistance: 1 x 106 → < 1 x 107 ohms @ 100 volts
Contact points on ball & heel area
3 Sizes (S, M, L) with D-Ring adjustment system
Tear resistant rubber material - increases the service life of foot grounder
Non-Marring interior material
18" conductive 8-strand nylon polyester grounding tab
UL Listed

You may be interested in
RS PRO Ring Binder Spine 40mm x 320mm
AED 235.57Each (ex VAT)