DesignSpark, Camera Lens Interchangeable Lens

RS Stock No.: 163-3903Brand: DesignSparkManufacturers Part No.: RP-L98
brand-logo
View all in Raspberry Pi Cameras

Technical Document

Specifications

Type

Interchangeable Lens

Supported Video Ports

Raspberry Pi

Height

12.42mm

Country of Origin

China

Product details

Entaniya Raspberry Pi Camera M12 Lenses

Each lens is available with either an Infra-Red (IR) filter for use with a daylight camera or a blue light filter for use with the Pi NoIR camera. There are 4 different angles of lens, each with either the blue or IR filter for the RP-VC1N Camera Module (RS 163-3895):

Lens Options - view the street scene sample images above for an example output from each lens.

220º Fish Eye Lens
RP-L220 - RS 163-3896 - IR Filter
RP-L220N - RS 163-3898 - Blue Light Filter

195º Fish Eye Lens
RP-L195 - RS 163-3899 - IR Filter
RP-L195N - RS 163-3900 - Blue Light Filter

165º Ultra-Wide Angle Lens
RP-L165 - RS 163-3901 - IR Filter
RP-L165N - RS 163-3902 - Blue Light Filter

98º Wide Angle Lens
RP-L98 - RS 163-3903 - IR Filter
RP-L98N - RS 163-3905 - Blue Light Filter

Raspberry Pi Cameras

AED 158.44

AED 158.44 Each (ex VAT)

AED 166.36

AED 166.36 Each (inc. VAT)

DesignSpark, Camera Lens Interchangeable Lens

AED 158.44

AED 158.44 Each (ex VAT)

AED 166.36

AED 166.36 Each (inc. VAT)

DesignSpark, Camera Lens Interchangeable Lens

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Interchangeable Lens

Supported Video Ports

Raspberry Pi

Height

12.42mm

Country of Origin

China

Product details

Entaniya Raspberry Pi Camera M12 Lenses

Each lens is available with either an Infra-Red (IR) filter for use with a daylight camera or a blue light filter for use with the Pi NoIR camera. There are 4 different angles of lens, each with either the blue or IR filter for the RP-VC1N Camera Module (RS 163-3895):

Lens Options - view the street scene sample images above for an example output from each lens.

220º Fish Eye Lens
RP-L220 - RS 163-3896 - IR Filter
RP-L220N - RS 163-3898 - Blue Light Filter

195º Fish Eye Lens
RP-L195 - RS 163-3899 - IR Filter
RP-L195N - RS 163-3900 - Blue Light Filter

165º Ultra-Wide Angle Lens
RP-L165 - RS 163-3901 - IR Filter
RP-L165N - RS 163-3902 - Blue Light Filter

98º Wide Angle Lens
RP-L98 - RS 163-3903 - IR Filter
RP-L98N - RS 163-3905 - Blue Light Filter

Raspberry Pi Cameras