Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Deta Decorative 1 Gang Electrical Socket, 2 Poles, 13A, Type G - British, Indoor Use

RS Stock No.: 776-7615Brand: DetaManufacturers Part No.: 1907SC
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Deta

Number of Gangs

1

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

230 V

Material

Steel

Minimum Box Depth

35mm

Overall Height

86mm

Overall Width

86mm

International Protection Rating

IP2X

Series

Decorative

Switch Style

Rocker

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

Chrome

Faceplate Depth

7mm

Faceplate Mounting Type

Screwed

Number of Poles

2

Country of Origin

China

Product details

Switched Sockets 1 gang and 2 Gang

Part of the Deta Decorative range, these Socket Outlets come with 1 gang and 2 gang, with either single or double Switches. These sockets are elegantly styled and have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. These Switched Sockets also feature Funnel Terminals, making cable insertion extremely easy.

Only one size 4mm Screwdriver needed
Recessed earth bar
2 earth terminals on 2 Gang Sockets
Clear white markings and Colour coded terminals for easy identification
Top facing terminal screws
Funnel terminal for easy cable insertion
Captive and backed out terminals
25 year guarantee

Standards

BS 1363 Part 2

Deta Decorative Screwed

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Deta Decorative 1 Gang Electrical Socket, 2 Poles, 13A, Type G - British, Indoor Use

P.O.A.

Deta Decorative 1 Gang Electrical Socket, 2 Poles, 13A, Type G - British, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Deta

Number of Gangs

1

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

230 V

Material

Steel

Minimum Box Depth

35mm

Overall Height

86mm

Overall Width

86mm

International Protection Rating

IP2X

Series

Decorative

Switch Style

Rocker

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

Chrome

Faceplate Depth

7mm

Faceplate Mounting Type

Screwed

Number of Poles

2

Country of Origin

China

Product details

Switched Sockets 1 gang and 2 Gang

Part of the Deta Decorative range, these Socket Outlets come with 1 gang and 2 gang, with either single or double Switches. These sockets are elegantly styled and have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. These Switched Sockets also feature Funnel Terminals, making cable insertion extremely easy.

Only one size 4mm Screwdriver needed
Recessed earth bar
2 earth terminals on 2 Gang Sockets
Clear white markings and Colour coded terminals for easy identification
Top facing terminal screws
Funnel terminal for easy cable insertion
Captive and backed out terminals
25 year guarantee

Standards

BS 1363 Part 2

Deta Decorative Screwed

You may be interested in