Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Deta Silver, 2 Way, 2 Gang, Metalclad

RS Stock No.: 776-2033Brand: DetaManufacturers Part No.: M1204
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Deta

Number of Gangs

2

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Colour

Silver

Mount Type

Surface

Series

Metalclad

Voltage Rating

230V

Range

Metalclad

Colour Shade

Grey Silver

Faceplate Depth

6mm

Height

86mm

Minimum Box Depth

40mm

Depth

48mm

Fixing Standard

BS Standard

Width

86mm

Length

86mm

Country of Origin

China

Product details

10A 2 Way Metalclad Plate Switches

This Deta Range of Metal clad Switches is very stylish and easy to install, with clear white terminal markings and colour coded terminals for easy identification. This Plate Switches come with 1 gang and 2 gang. The Deta Metal Clad Switches also features Funnel Terminals, making cable insertion extremely easy.

X-rated for switching inductive or fluorescent loads without De-rating
Supplied with Back Box
Concave Rockers
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Captive and backed out terminals
25 year guarantee

Standards

BS EN 60669-1:2000

Deta Metalclad

Stock information temporarily unavailable.

P.O.A.

Deta Silver, 2 Way, 2 Gang, Metalclad

P.O.A.

Deta Silver, 2 Way, 2 Gang, Metalclad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Deta

Number of Gangs

2

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Colour

Silver

Mount Type

Surface

Series

Metalclad

Voltage Rating

230V

Range

Metalclad

Colour Shade

Grey Silver

Faceplate Depth

6mm

Height

86mm

Minimum Box Depth

40mm

Depth

48mm

Fixing Standard

BS Standard

Width

86mm

Length

86mm

Country of Origin

China

Product details

10A 2 Way Metalclad Plate Switches

This Deta Range of Metal clad Switches is very stylish and easy to install, with clear white terminal markings and colour coded terminals for easy identification. This Plate Switches come with 1 gang and 2 gang. The Deta Metal Clad Switches also features Funnel Terminals, making cable insertion extremely easy.

X-rated for switching inductive or fluorescent loads without De-rating
Supplied with Back Box
Concave Rockers
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Captive and backed out terminals
25 year guarantee

Standards

BS EN 60669-1:2000

Deta Metalclad