Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Deta Slimline 1 Gang Plug Socket, 1 Pole, 13A, Type G - British, Indoor Use

RS Stock No.: 776-7747Brand: DetaManufacturers Part No.: S1207S
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Deta

Number of Gangs

1

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

86mm

Series

Slimline

International Protection Rating

IP2X

Switch Style

Rocker

Earth Terminal

Yes

Number of Poles

1

Fixing Standard

BS

Colour Family

White

Faceplate Depth

7mm

Faceplate Mounting Type

Screwed

Country of Origin

China

Product details

BS 13A Socket White

Part of the Deta Slimline range, these Socket Outlets come with 1 gang and 2 gang, with either single or double Switches, or Unswitched. These sockets have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. These White Sockets also feature Funnel Terminals, making cable insertion extremely easy.

Unique Slim Profile with curved top and bottom edges
Concave Rockers
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Top facing terminal screws
DP Switch Version
2 earth terminals on DP sockets
25 year guarantee

Standards

BS 1363 Part 2 : 1995

Deta White Plastic Moulded

Stock information temporarily unavailable.

P.O.A.

Deta Slimline 1 Gang Plug Socket, 1 Pole, 13A, Type G - British, Indoor Use

P.O.A.

Deta Slimline 1 Gang Plug Socket, 1 Pole, 13A, Type G - British, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Deta

Number of Gangs

1

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

86mm

Series

Slimline

International Protection Rating

IP2X

Switch Style

Rocker

Earth Terminal

Yes

Number of Poles

1

Fixing Standard

BS

Colour Family

White

Faceplate Depth

7mm

Faceplate Mounting Type

Screwed

Country of Origin

China

Product details

BS 13A Socket White

Part of the Deta Slimline range, these Socket Outlets come with 1 gang and 2 gang, with either single or double Switches, or Unswitched. These sockets have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. These White Sockets also feature Funnel Terminals, making cable insertion extremely easy.

Unique Slim Profile with curved top and bottom edges
Concave Rockers
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Top facing terminal screws
DP Switch Version
2 earth terminals on DP sockets
25 year guarantee

Standards

BS 1363 Part 2 : 1995

Deta White Plastic Moulded