Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Deta Slimline 1 Gang Plug Socket, 2 Poles, 5A, Indoor Use

RS Stock No.: 776-7757Brand: DetaManufacturers Part No.: S1333
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Deta

Number of Gangs

1

Switched

Yes

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

5A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

86mm

Series

Slimline

International Protection Rating

IP2X

Number of Poles

2

Switch Style

Rocker

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

White

Faceplate Depth

7mm

Faceplate Mounting Type

Screwed

Country of Origin

China

Product details

BS Round Pin Socket White

Part of the Deta Slimline range, these Round Pin Sockets come either Switched or Unswitched. These Sockets have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. These Round Pin Sockets also feature Funnel Terminals, making cable insertion extremely easy.

Unique Slim Profile with curved top and bottom edges
Earth pin operated safety shutters
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Top facing terminal screws
BS 546 Compliance
25 year guarantee

Standards

BS 546

Deta White Plastic Moulded

Stock information temporarily unavailable.

P.O.A.

Deta Slimline 1 Gang Plug Socket, 2 Poles, 5A, Indoor Use

P.O.A.

Deta Slimline 1 Gang Plug Socket, 2 Poles, 5A, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Deta

Number of Gangs

1

Switched

Yes

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

5A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

86mm

Series

Slimline

International Protection Rating

IP2X

Number of Poles

2

Switch Style

Rocker

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

White

Faceplate Depth

7mm

Faceplate Mounting Type

Screwed

Country of Origin

China

Product details

BS Round Pin Socket White

Part of the Deta Slimline range, these Round Pin Sockets come either Switched or Unswitched. These Sockets have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. These Round Pin Sockets also feature Funnel Terminals, making cable insertion extremely easy.

Unique Slim Profile with curved top and bottom edges
Earth pin operated safety shutters
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Top facing terminal screws
BS 546 Compliance
25 year guarantee

Standards

BS 546

Deta White Plastic Moulded