Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Deta White, 1 Way, 1 Gang, Slimline

RS Stock No.: 776-7797Brand: DetaManufacturers Part No.: S1391
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Deta

Number of Gangs

1

Number of Ways

1

IP Rating

IP2X

Number of Poles

2

Current Rating

20A

Colour

White

Mount Type

Flush

Material

Urea Formaldehyde

Series

Slimline

Voltage Rating

230V

Range

Slimline

Finish

Gloss

Illumination

Neon

Colour Shade

Glacier White

Faceplate Depth

7mm

Height

86mm

Minimum Box Depth

25mm

Depth

21mm

Fixing Standard

BS Standard

Width

86mm

Length

86mm

Country of Origin

China

Product details

BS Double Pole Switch White

Part of the Deta Slimline range, these Double Pole Switches come either with or without Neon. These Single Switches have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. The Deta Double Pole Switches also feature Funnel Terminals, making cable insertion extremely easy.

Unique Slim Profile with curved top and bottom edges
Clear white markings and Colour coded terminals for easy identification
Funnel terminals for easy cable insertion
Captive and backed out terminals
2 Earth terminals
BS EN 60669-1 Compliance
25 year guarantee

Standards

BS EN 60669-1

Deta White Plastic Moulded

You may be interested in
MK Electric 20A Fused Spur IP2X
AED 57.54Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Deta White, 1 Way, 1 Gang, Slimline

P.O.A.

Deta White, 1 Way, 1 Gang, Slimline
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
MK Electric 20A Fused Spur IP2X
AED 57.54Each (ex VAT)

Technical Document

Specifications

Brand

Deta

Number of Gangs

1

Number of Ways

1

IP Rating

IP2X

Number of Poles

2

Current Rating

20A

Colour

White

Mount Type

Flush

Material

Urea Formaldehyde

Series

Slimline

Voltage Rating

230V

Range

Slimline

Finish

Gloss

Illumination

Neon

Colour Shade

Glacier White

Faceplate Depth

7mm

Height

86mm

Minimum Box Depth

25mm

Depth

21mm

Fixing Standard

BS Standard

Width

86mm

Length

86mm

Country of Origin

China

Product details

BS Double Pole Switch White

Part of the Deta Slimline range, these Double Pole Switches come either with or without Neon. These Single Switches have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. The Deta Double Pole Switches also feature Funnel Terminals, making cable insertion extremely easy.

Unique Slim Profile with curved top and bottom edges
Clear white markings and Colour coded terminals for easy identification
Funnel terminals for easy cable insertion
Captive and backed out terminals
2 Earth terminals
BS EN 60669-1 Compliance
25 year guarantee

Standards

BS EN 60669-1

Deta White Plastic Moulded

You may be interested in
MK Electric 20A Fused Spur IP2X
AED 57.54Each (ex VAT)