Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Deta White 1 Gang Faceplate & Mounting Plate

RS Stock No.: 777-0046Brand: DetaManufacturers Part No.: S1429
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

Deta

Number of Gangs

1

Colour

White

Width

25mm

Length

50mm

Depth

13mm

Colour Family

White

Country of Origin

China

Product details

Modules

These Modules fit the Deta Lounge Plates and Data Plates. These Euromodules are the ideal solution in places where you need multiple power, telecom, TV and Radio outlets all in one place. Instead of having separate outlets on the wall you can just add the modules to the Plate to make your choice of configuration.

Clear white markings and Colour coded terminals for easy identification
Top facing terminal screws
Recessed earth bar
Captive and backed out terminals
2 year guarantee

Deta Euromodule clip in system

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Deta White 1 Gang Faceplate & Mounting Plate

P.O.A.

Deta White 1 Gang Faceplate & Mounting Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Deta

Number of Gangs

1

Colour

White

Width

25mm

Length

50mm

Depth

13mm

Colour Family

White

Country of Origin

China

Product details

Modules

These Modules fit the Deta Lounge Plates and Data Plates. These Euromodules are the ideal solution in places where you need multiple power, telecom, TV and Radio outlets all in one place. Instead of having separate outlets on the wall you can just add the modules to the Plate to make your choice of configuration.

Clear white markings and Colour coded terminals for easy identification
Top facing terminal screws
Recessed earth bar
Captive and backed out terminals
2 year guarantee

Deta Euromodule clip in system

You may be interested in