Technical Document
Specifications
Brand
DeutschTool Type
Extraction Tool
Contact Type
Pin, Socket
Contact Size
16
Series
DT
Overall Length
191 mm
Tip Length
58mm
Distrelec Product Id
30423645
Country of Origin
India
Product details
Deutsch Connector Tooling
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
AED 79.01
AED 79.01 Each (ex VAT)
AED 82.96
AED 82.96 Each (inc. VAT)
1
AED 79.01
AED 79.01 Each (ex VAT)
AED 82.96
AED 82.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 79.01 |
25+ | AED 75.02 |
Technical Document
Specifications
Brand
DeutschTool Type
Extraction Tool
Contact Type
Pin, Socket
Contact Size
16
Series
DT
Overall Length
191 mm
Tip Length
58mm
Distrelec Product Id
30423645
Country of Origin
India
Product details
Deutsch Connector Tooling
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.